This SPDT relay from Aleph features a 5V DC coil voltage and a coil current of 25mA. The coil resistance is 200 ohms. It is designed for through hole mounting and has a operate time of 2ms and a release time of 2.5ms. The relay is UL approved and has a termination of PC pin.
Aleph SD1C05FWN technical specifications.
| Approvals | UL |
| Package/Case | SIP |
| Coil Current | 25mA |
| Coil Resistance | 200R |
| Coil Voltage (DC) | 5V |
| Mount | Through Hole |
| Operate Time | 2ms |
| Release Time | 2.5ms |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| RoHS | Unconfirmed |
Download the complete datasheet for Aleph SD1C05FWN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
