Aleph SG1C05FWSD technical specifications.
| Package/Case | SIP |
| Coil Current | 25mA |
| Coil Resistance | 200R |
| Coil Voltage (DC) | 5V |
| Mount | Through Hole |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| RoHS | Unconfirmed |
Download the complete datasheet for Aleph SG1C05FWSD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.