Fixed Ind 3.3UH 3.52A 26 Mohm
Alfamag #A916CY-3R3M=P3 technical specifications.
| Current | 4.5A |
| DC Resistance (DCR) | 20mR |
| Inductance | 19uH |
| Mount | Surface Mount |
| Packaging | Bulk |
| Series | SW |
| Shielding | Unshielded |
| Tolerance | 20% |
| RoHS | Compliant |
No datasheet is available for this part.