The #R622LY-680K is a radial through hole resistor from Alfamag with a current rating of 1.4A and a DC resistance of 380mR. It has an inductance of 220uH and a tolerance of 20%. The resistor is packaged in a tray and has unshielded leads.
Alfamag #R622LY-680K technical specifications.
| Package/Case | Radial |
| Current | 1.4A |
| DC Resistance (DCR) | 380mR |
| Inductance | 220uH |
| Mount | Through Hole |
| Packaging | Tray |
| Series | SH50 |
| Shielding | Unshielded |
| Tolerance | 20% |
| RoHS | Compliant |
No datasheet is available for this part.