INDUCTOR FIXED 6.8UH TYPE 8RHB
Alfamag #R622LY-6R8M technical specifications.
| Package/Case | Radial |
| Current | 900mA |
| DC Resistance (DCR) | 740mR |
| Inductance | 330uH |
| Mount | Through Hole |
| Packaging | Tray |
| Series | SH50 |
| Shielding | Unshielded |
| Tolerance | 20% |
| RoHS | Compliant |
No datasheet is available for this part.