INDUCTOR FIXED 820UH TYPE 8RHB
Alfamag #R622LY-821K technical specifications.
| Package/Case | Radial |
| Current | 850mA |
| DC Resistance (DCR) | 1.25R |
| Inductance | 680uH |
| Mount | Through Hole |
| Packaging | Tray |
| Series | SH50 |
| Shielding | Unshielded |
| Tolerance | 20% |
| RoHS | Compliant |
No datasheet is available for this part.