INDUCTOR 270UH D75F TYPE SMD
Alfamag 646FY-271K=P3 technical specifications.
| Current | 670mA |
| DC Resistance (DCR) | 400mR |
| Inductance | 115uH |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Series | SH150 |
| Shielding | Unshielded |
| Tolerance | 20% |
| RoHS | Not Compliant |
No datasheet is available for this part.