FIXED INDUCTOR 0.39MH TYPE D32FU
Alfamag 887FU-391M=P3 technical specifications.
| Current | 3A |
| DC Resistance (DCR) | 80mR |
| Inductance | 53uH |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Series | SH150 |
| Shielding | Unshielded |
| Tolerance | 20% |
| RoHS | Not Compliant |
No datasheet is available for this part.