The AS-100 inductor from Alfamag features a current rating of 15A and a DC resistance of 600mR. It measures 20.4mm in height when seated and 9.53mm in width. The inductor has a length of 17.2mm and an inductance of 6mH. It is designed for through hole mounting and has a termination of PC Pin. The AS-100 inductor is part of the AS series.
Alfamag AS-100 technical specifications.
| Current Rating | 15A |
| DC Resistance (DCR) | 600mR |
| Height - Seated (Max) | 20.4mm |
| Inductance | 6mH |
| Length | 17.2mm |
| Mount | Through Hole |
| Series | AS |
| Termination | PC Pin |
| Width | 9.53mm |
| RoHS | Not Compliant |
No datasheet is available for this part.