
The AD115/230-12108 is a single-output DC-DC converter with a nominal output voltage of 12V and a maximum output current of 9A. It can handle a maximum input voltage of 265V AC and a minimum input voltage of 85V AC. The converter is designed for external mounting and has a maximum output power of 108W. It is not compliant with Reach SVHC regulations.
Alfatronix AD115/230-12108 technical specifications.
| Current - Output 1 | 9A |
| Max Input Voltage (AC) | 265V |
| Min Input Voltage (AC) | 85V |
| Max Input Voltage | 265V |
| Min Input Voltage | 85V |
| Max Output Current | 9A |
| Max Output Power | 108W |
| Mount | External |
| Nominal Output Voltage | 12V |
| Number of Outputs | 1 |
| Reach SVHC Compliant | No |
| Voltage - Output 1 | 12V |
| RoHS | Compliant |
No datasheet is available for this part.
