
DC/DC converter 13.6 VDC 36 W, DDI12-12 036, Alfatronix
Sign in to ask questions about the Alfatronix DDI12-12036 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Alfatronix DDI12-12036 technical specifications.
| Current - Output 1 | 3A |
| Efficiency | 85% |
| Voltage - Output 1 | 13.6V |
| Weight | 290g |
| RoHS | Compliant |
Download the complete datasheet for Alfatronix DDI12-12036 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
