
ALFATRONIX DDI 48-12 072 Non Isolated POL DC/DC Converter, PowerVerter, Fixed, Adjustable, Module, 1 Output, 72 W, 13.6 V
Sign in to ask questions about the Alfatronix DDI48-12072 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Alfatronix DDI48-12072 technical specifications.
| Package/Case | Module |
| Current Rating | 6A |
| Depth | 50mm |
| Efficiency | 85% |
| Height | 127mm |
| Isolation Voltage | 400V |
| Max Input Voltage (DC) | 55V |
| Min Input Voltage (DC) | 33V |
| Max Input Voltage | 55V |
| Min Input Voltage | 33V |
| Max Operating Temperature | 30°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 6A |
| Max Output Power | 72W |
| Nominal Output Voltage | 13.6V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 55V |
| Output Current | 6A |
| Output Voltage | 13.6V |
| Reach SVHC Compliant | No |
| Weight | 405g |
| Width | 87mm |
| RoHS | Compliant |
Download the complete datasheet for Alfatronix DDI48-12072 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
