
ALFATRONIX PT20 LOW VOLTAGE DISCONNECT, DC, 20AMP
Sign in to ask questions about the Alfatronix PT20 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Alfatronix PT20 technical specifications.
| Material | Aluminium |
| Ratings | IP65 |
| Reach SVHC Compliant | No |
| Weight | 45g |
| RoHS | Compliant |
Download the complete datasheet for Alfatronix PT20 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
