
The 100PSI-D-HGRADE-MV differential pressure sensor from ALL Sensors features an accuracy of 0.5% and operates within a temperature range of -25°C to 85°C. It measures pressure up to 200PSI with a typical operating pressure of 100PSI. The sensor has a Wheatstone bridge output voltage of 100mV and is available in a single package quantity. It is designed for use in applications requiring a barbless port style and is not RoHS compliant.
Sign in to ask questions about the ALL Sensors 100PSI-D-HGRADE-MV datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ALL Sensors 100PSI-D-HGRADE-MV technical specifications.
| Accuracy | 0.5% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Pressure | 200PSI |
| Operating Pressure | 100PSI |
| Output Type | Wheatstone Bridge, Analog |
| Output Voltage | 100mV |
| Package Quantity | 1 |
| Port Style | Barbless |
| Pressure Type | Differential |
| RoHS Compliant | No |
| Series | AXCX |
| Termination | PCB |
| DC Rated Voltage | 16V |
| RoHS | Not Compliant |
Download the complete datasheet for ALL Sensors 100PSI-D-HGRADE-MV to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.