SENSOR 10" H2O G 4V-REF DUAL
Checking distributor stock and pricing after the page loads.
| Accuracy | 0.05% |
| Package/Case | SIP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Operating Pressure | 0.36PSI |
| Operating Supply Voltage | 5.5V |
| Output Type | Analog |
| Output Voltage | 4V |
| Package Quantity | 5 |
| Pressure Type | Gauge |
| Termination | PCB |
| RoHS | Not Compliant |