
The 10INCH-G-BASIC pressure sensor from ALL Sensors is a Wheatstone bridge type sensor with an analog output voltage of 10mV. It operates within a temperature range of -25°C to 85°C and is supplied with a voltage of 6V. The sensor is packaged in a SIP format and is terminated on a PCB. It is not RoHS compliant.
Sign in to ask questions about the ALL Sensors 10INCH-G-BASIC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ALL Sensors 10INCH-G-BASIC technical specifications.
| Accuracy | 0.5% |
| Package/Case | SIP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Operating Pressure | 0.36PSI |
| Operating Supply Voltage | 6V |
| Output Type | Wheatstone Bridge, Analog |
| Output Voltage | 10mV |
| Package Quantity | 1 |
| Port Style | Barbless |
| Pressure Type | Vented Gauge |
| RoHS Compliant | No |
| Series | ADUX |
| Termination | PCB |
| DC Rated Voltage | 6V |
| RoHS | Not Compliant |
Download the complete datasheet for ALL Sensors 10INCH-G-BASIC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
