The 15PSI-D-HGRADE-MV-ABD from ALL Sensors is a differential pressure sensor with an operating temperature range of -25°C to 85°C. It features a Wheatstone bridge output and is designed to measure pressures up to 60PSI. The sensor is available in a single unit quantity and has a barbless port style. It is part of the AXCX series and is terminated on a PCB.
Checking distributor stock and pricing after the page loads.
| Accuracy | 0.5% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Pressure | 60PSI |
| Operating Pressure | 15PSI |
| Output Type | Wheatstone Bridge |
| Package Quantity | 1 |
| Port Style | Barbless |
| Pressure Type | Differential |
| Series | AXCX |
| Termination | PCB |
| RoHS | Compliant |