Board Mount Pressure Sensors Differential Amplified Miniature
ALL Sensors 1INCH-D1-4V-MINI technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Operating Supply Voltage | 5V |
| Output Type | Analog |
| Output Voltage | 2V |
| Pressure Type | Differential |
| RoHS | Compliant |
Download the complete datasheet for ALL Sensors 1INCH-D1-4V-MINI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
