The 1INCH-G-4V-REF pressure sensor from ALL Sensors features an accuracy of 0.05% and operates over a temperature range of -25°C to 85°C. It has a package quantity of 5 and is available in a SIP package with PCB termination. The sensor is designed for gauge pressure measurement and has an operating supply voltage of 5.5V, with an output voltage of 4V. It is suitable for use in applications where a stable and accurate pressure reading is required.
Checking distributor stock and pricing after the page loads.
| Accuracy | 0.05% |
| Package/Case | SIP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Operating Pressure | 0.04PSI |
| Operating Supply Voltage | 5.5V |
| Output Type | Analog |
| Output Voltage | 4V |
| Package Quantity | 5 |
| Pressure Type | Gauge |
| Termination | PCB |
| RoHS | Not Compliant |