
The 1PSI-D-4V-MIL differential pressure sensor from ALL Sensors offers an accuracy of 0.5% and operates within a temperature range of -40°C to 125°C. It provides an analog voltage output of 4.25V and is available in a single unit package. The sensor is designed for use in differential pressure applications and features a barbless port style. It is part of the AXCA series and is suitable for PCB termination.
ALL Sensors 1PSI-D-4V-MIL technical specifications.
| Accuracy | 0.5% |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 5PSI |
| Operating Pressure | 1PSI |
| Output Type | Analog Voltage, Analog |
| Output Voltage | 4.25V |
| Package Quantity | 1 |
| Port Style | Barbless |
| Pressure Type | Differential |
| Series | AXCA |
| Termination | PCB |
| RoHS | Compliant |
Download the complete datasheet for ALL Sensors 1PSI-D-4V-MIL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
