The 30INCH-D-4V-REF differential pressure sensor from ALL Sensors features an accuracy of 0.05% and operates within a temperature range of -25°C to 85°C. It is designed to function with an operating supply voltage of 5.5V and provides an analog output voltage of 4V. The sensor is available in a SIP package and is typically supplied in quantities of 5. It is suitable for use in applications where a differential pressure measurement is required.
Checking distributor stock and pricing after the page loads.
ALL Sensors 30INCH-D-4V-REF technical specifications.
| Accuracy | 0.05% |
| Package/Case | SIP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Operating Pressure | 1.08PSI |
| Operating Supply Voltage | 5.5V |
| Output Type | Analog |
| Output Voltage | 4V |
| Package Quantity | 5 |
| Pressure Type | Differential |
| Termination | PCB |
| RoHS | Not Compliant |
No datasheet is available for this part.