
ALL Sensors 30INCH-G-4V technical specifications.
| Accuracy | 0.25% |
| Package/Case | SIP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Pressure | 28.91PSI |
| Operating Pressure | 1.08PSI |
| Operating Supply Voltage | 5.5V |
| Output Type | Analog Voltage, Analog |
| Output Voltage | 4V |
| Package Quantity | 1 |
| Port Style | Barbless |
| Pressure Type | Vented Gauge |
| RoHS Compliant | No |
| Series | ADCA |
| Termination | PCB |
| RoHS | Not Compliant |
Download the complete datasheet for ALL Sensors 30INCH-G-4V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.