
The ADUX 30INCH-G-BASIC is a pressure sensor with a SIP package and analog output. It operates within a temperature range of -25°C to 85°C and has a maximum operating supply voltage of 6V. The sensor is not RoHS compliant and has a DC rated voltage of 6V. It features a Wheatstone bridge output with a voltage of 10mV and a barbless port style.
Sign in to ask questions about the ALL Sensors 30INCH-G-BASIC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ALL Sensors 30INCH-G-BASIC technical specifications.
| Accuracy | 0.5% |
| Package/Case | SIP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Operating Pressure | 1.08PSI |
| Operating Supply Voltage | 6V |
| Output Type | Wheatstone Bridge, Analog |
| Output Voltage | 10mV |
| Package Quantity | 1 |
| Port Style | Barbless |
| Pressure Type | Vented Gauge |
| RoHS Compliant | No |
| Series | ADUX |
| Termination | PCB |
| DC Rated Voltage | 6V |
| RoHS | Not Compliant |
Download the complete datasheet for ALL Sensors 30INCH-G-BASIC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
