
Board Mount Pressure Sensors Differential Amplified A Package
Sign in to ask questions about the ALL Sensors 30PSI-D-4V-PRIME datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ALL Sensors 30PSI-D-4V-PRIME technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Operating Pressure | 30PSI |
| Operating Supply Voltage | 5.5V |
| Output Type | Analog |
| Pressure Type | Differential |
| RoHS | Compliant |
Download the complete datasheet for ALL Sensors 30PSI-D-4V-PRIME to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
