
ALL Sensors 30PSI-G-4V-PRIME technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Operating Pressure | 30PSI |
| Operating Supply Voltage | 5.5V |
| Output Type | Analog |
| Pressure Type | Gauge |
| RoHS | Compliant |
Download the complete datasheet for ALL Sensors 30PSI-G-4V-PRIME to view detailed technical specifications.
No datasheet is available for this part.
