Board Mount Pressure Sensors Gauge Millivolt CPC
Sign in to ask questions about the ALL Sensors 30PSI-G-CGRADE-MINI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ALL Sensors 30PSI-G-CGRADE-MINI technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Operating Pressure | 30PSI |
| Operating Supply Voltage | 16V |
| Output Type | Analog |
| Pressure Type | Gauge |
| RoHS | Not Compliant |
Download the complete datasheet for ALL Sensors 30PSI-G-CGRADE-MINI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.