The 30PSI-G-DO pressure sensor from ALL Sensors features an accuracy of 0.25% and operates within a temperature range of -25°C to 90°C. It can measure pressures up to 90PSI and is designed for use in vented gauge applications. The sensor has a PCB termination and outputs data via SPI interface.
Sign in to ask questions about the ALL Sensors 30PSI-G-DO datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ALL Sensors 30PSI-G-DO technical specifications.
| Accuracy | 0.25% |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -25°C |
| Max Pressure | 90PSI |
| Operating Pressure | 30PSI |
| Output Type | SPI |
| Package Quantity | 1 |
| Port Style | Barbless |
| Pressure Type | Vented Gauge |
| Series | ADO |
| Termination | PCB |
| DC Rated Voltage | 7V |
| RoHS | Compliant |
Download the complete datasheet for ALL Sensors 30PSI-G-DO to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.