ALL Sensors 5INCH-D-4V-REF technical specifications.
| Accuracy | 0.05% |
| Package/Case | SIP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Operating Pressure | 0.18PSI |
| Operating Supply Voltage | 5.5V |
| Output Type | Analog |
| Output Voltage | 4V |
| Package Quantity | 5 |
| Pressure Type | Differential |
| Termination | PCB |
| RoHS | Not Compliant |
No datasheet is available for this part.