
The ADUX Series Differential Pressure Sensor is a Wheatstone Bridge, analog output device with a SIP package. It operates within a temperature range of -25°C to 85°C and is powered by a 6V supply. The sensor is designed for differential pressure measurements and has a DC rated voltage of 6V.
Sign in to ask questions about the ALL Sensors 5INCH-D2-BASIC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ALL Sensors 5INCH-D2-BASIC technical specifications.
| Accuracy | 0.5% |
| Package/Case | SIP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Operating Pressure | 0.18PSI |
| Operating Supply Voltage | 6V |
| Output Type | Wheatstone Bridge, Analog |
| Output Voltage | 10mV |
| Package Quantity | 1 |
| Port Style | Barbless |
| Pressure Type | Differential |
| RoHS Compliant | No |
| Series | ADUX |
| Termination | PCB |
| DC Rated Voltage | 6V |
| RoHS | Not Compliant |
Download the complete datasheet for ALL Sensors 5INCH-D2-BASIC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
