The ALL Sensors 5INCH-G-4V-PRIME is an analog pressure gauge sensor with an accuracy of 0.25%. It operates within a temperature range of -40°C to 125°C and is designed for use in applications where a pressure reading of up to 7.23PSI is required. The sensor provides an analog voltage output of 4.25V and features a barbless port style. It is available in a single unit package quantity and is terminated with a PCB connection.
Sign in to ask questions about the ALL Sensors 5INCH-G-4V-PRIME datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ALL Sensors 5INCH-G-4V-PRIME technical specifications.
| Accuracy | 0.25% |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 7.23PSI |
| Operating Pressure | 0.18PSI |
| Output Type | Analog Voltage, Analog |
| Output Voltage | 4.25V |
| Package Quantity | 1 |
| Port Style | Barbless |
| Pressure Type | Vented Gauge |
| RoHS Compliant | No |
| Series | ADCA |
| Termination | PCB |
| RoHS | Not Compliant |
Download the complete datasheet for ALL Sensors 5INCH-G-4V-PRIME to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
