
The ADUX 5-Inch Vented Gauge Pressure Sensor from ALL Sensors features an accuracy of 0.5% and operates within a temperature range of -25°C to 85°C. It has a SIP package and is terminated on a PCB. The sensor is designed for use with a 6V supply voltage and provides an analog output voltage of 10mV. It is not RoHS compliant.
Sign in to ask questions about the ALL Sensors 5INCH-G-BASIC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ALL Sensors 5INCH-G-BASIC technical specifications.
| Accuracy | 0.5% |
| Package/Case | SIP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Operating Pressure | 0.18PSI |
| Operating Supply Voltage | 6V |
| Output Type | Wheatstone Bridge, Analog |
| Output Voltage | 10mV |
| Package Quantity | 1 |
| Port Style | Barbless |
| Pressure Type | Vented Gauge |
| RoHS Compliant | No |
| Series | ADUX |
| Termination | PCB |
| DC Rated Voltage | 6V |
| RoHS | Not Compliant |
Download the complete datasheet for ALL Sensors 5INCH-G-BASIC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.