SENSOR 5PSID DO DUAL
Sign in to ask questions about the ALL Sensors 5PSI-D-DO datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ALL Sensors 5PSI-D-DO technical specifications.
| Accuracy | 0.25% |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -25°C |
| Max Pressure | 10PSI |
| Operating Pressure | 5PSI |
| Output Type | SPI, Digital |
| Package Quantity | 1 |
| Port Style | Barbless |
| Pressure Type | Differential |
| Series | ADO |
| Termination | PCB |
| DC Rated Voltage | 7V |
| RoHS | Not Compliant |
Download the complete datasheet for ALL Sensors 5PSI-D-DO to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
