Board Mount Pressure Sensors 60inH2O Differential Miniature Press Sens
Checking distributor stock and pricing after the page loads.
| Accuracy | 0.05% |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 5.5V |
| Output Type | Analog |
| Pressure Type | Differential |
| RoHS | Not Compliant |