
ALL Sensors 60INCH-D2-P4V-MINI technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 5V |
| Output Type | Analog |
| Pressure Type | Differential |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for ALL Sensors 60INCH-D2-P4V-MINI to view detailed technical specifications.
No datasheet is available for this part.
