The SPA402G-P015YME811105000 is a gage pressure sensor from ALL Sensors with an operating pressure range of 0 to 15psi. It has a maximum overload pressure of 75psi and operates over a temperature range of -40 to 125°C. The device is powered by a supply voltage between 2.7 and 5.5V, with a typical operating voltage of 5V. The sensor has a 3-pin electrical termination and an IP00 rating.
ALL Sensors SPA402G-P015YME811105000 technical specifications.
| Operating Pressure Range | 0psi to 15psi |
| Device Pressure Type | Gage |
| Maximum Overload Pressure | 75psi |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 5.5V |
| Min Operating Supply Voltage | 2.7V |
| Electrical Termination | Connector |
| IP Rating | IP00 |
| Output Voltage | 0.5 to 4.5V |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 3 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for ALL Sensors SPA402G-P015YME811105000 to view detailed technical specifications.
No datasheet is available for this part.