
The A1153LLHLT-T unipolar switch from Allegro Microsystems operates within a temperature range of -40°C to 150°C. It is designed for surface mount applications and has a maximum supply current of 17mA. The device's operating supply current is 6.9mA, and it is available in a single unit quantity packaged in cut tape.
Checking distributor stock and pricing after the page loads.
Allegro Microsystems A1153LLHLT-T technical specifications.
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 17mA |
| Mount | Surface Mount |
| Operating Supply Current | 6.9mA |
| Output Type | Digital |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Type | Unipolar Switch |
| RoHS | Compliant |
No datasheet is available for this part.
