
Allegro Microsystems A1156LLHLT-T technical specifications.
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 17mA |
| Mount | Surface Mount |
| Operating Supply Current | 6.9mA |
| Output Type | Digital |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Type | Unipolar Switch |
| RoHS | Compliant |
Download the complete datasheet for Allegro Microsystems A1156LLHLT-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.