Dual Quadrature Hall Effect Switch SOIC8
Checking distributor stock and pricing after the page loads.
Allegro Microsystems A1230LLTR-TM12 technical specifications.
| Package/Case | SOIC |
| Height | 1.47mm |
| Length | 4.9mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3.3V |
| Mount | Surface Mount |
| Width | 3.9mm |
| RoHS | Compliant |
No datasheet is available for this part.