SENSOR HALL EFFECT ANALOG SOT23W
Checking distributor stock and pricing after the page loads.
Allegro Microsystems A1381LLHLX-T technical specifications.
| Bandwidth | 12kHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10mA |
| Max Supply Current | 8mA |
| Mount | Surface Mount |
| Output Type | Analog Voltage |
| RoHS | Compliant |
No datasheet is available for this part.
