SENSOR HALL EFFECT ANALOG SOT23W
Checking distributor stock and pricing after the page loads.
Allegro Microsystems A1383ELHLX-T technical specifications.
| Bandwidth | 21kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10mA |
| Max Supply Current | 8mA |
| Mount | Surface Mount |
| Output Type | Analog Voltage |
| RoHS | Compliant |
No datasheet is available for this part.