
SENSOR HALL ANALOG 6MLP/DFN
Checking distributor stock and pricing after the page loads.
Allegro Microsystems A1392SEHLX-T technical specifications.
| Bandwidth | 10kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 3.2mA |
| Mount | Surface Mount |
| Output Type | Analog Voltage |
| Series | A139x |
| RoHS | Compliant |
No datasheet is available for this part.
