
Allegro Microsystems A1445EEWLT-P technical specifications.
| Package/Case | DFN |
| Interface | On/Off |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 250mA |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Technology | CMOS |
| RoHS | Compliant |
Download the complete datasheet for Allegro Microsystems A1445EEWLT-P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.