
Allegro Microsystems A3940KLPTR technical specifications.
| Package/Case | TSSOP |
| Interface | Parallel |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Allegro Microsystems A3940KLPTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.