
The A3995SEV-T from Allegro Microsystems is an 8-channel stepper motor driver with a maximum output current of 3.5A and a maximum output voltage of 36V. It operates over a temperature range of -20°C to 85°C and is available in a QFN package. The device is RoHS compliant and has a drain to source resistance of 350mΩ. It is designed for use with stepper motors and is not SVHC compliant.
Sign in to ask questions about the Allegro Microsystems A3995SEV-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Allegro Microsystems A3995SEV-T technical specifications.
| Package/Case | QFN |
| Drain to Source Resistance | 350mR |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 2.4A |
| Max Output Voltage | 36V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Motor Type | Stepper |
| Number of Outputs | 8 |
| Output Current | 3.5A |
| Output Voltage | 36V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Allegro Microsystems A3995SEV-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.