The A4941GLPTR is a surface mount BLDC motor driver from Allegro Microsystems. It features a TSSOP package with dimensions of 1.05mm height, 5mm length, and 4.4mm width. The device is rated for a maximum collector current of 1A and can operate over a temperature range of -40°C to 105°C. The supply voltage range is 5V to 16V.
Checking distributor stock and pricing after the page loads.
| Package/Case | TSSOP |
| Height | 1.05mm |
| Length | 5mm |
| Max Collector Current | 1A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 5V |
| Motor Type | Brushless DC (BLDC) |
| Mount | Surface Mount |
| Width | 4.4mm |
| RoHS | Compliant |