Allegro Microsystems ACS709LLFTR-35BB-TMxx, Unipolar Hall Effect Sensor 24-Pin QSOP, 3 5.5 V
Checking distributor stock and pricing after the page loads.
| Package/Case | QSOP |
| Height | 1.5mm |
| Length | 8.66mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Width | 3.91mm |
| RoHS | Compliant |