Allegro Microsystems ACS710KLATR-12CB-TMxx technical specifications.
| Package/Case | SOIC W |
| Height | 2.35mm |
| Length | 10.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Width | 7.5mm |
| RoHS | Compliant |
Download the complete datasheet for Allegro Microsystems ACS710KLATR-12CB-TMxx to view detailed technical specifications.
No datasheet is available for this part.