The ACS710KLATR-25CB-TMxx is a surface mount SOIC W op-amp with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It has a maximum supply voltage of 5.5V and a minimum supply voltage of 3V. The device measures 2.35mm in height, 10.3mm in length, and 7.5mm in width. It is designed for surface mount applications.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC W |
| Height | 2.35mm |
| Length | 10.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Width | 7.5mm |
| RoHS | Compliant |