Photoelectric Smoke Detector 20-Pin TSSOP T/R
Checking distributor stock and pricing after the page loads.
| Package/Case | TSSOP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Nominal Supply Current | 220uA |
| Operating Supply Voltage | 5.5V |
| RoHS | Compliant |