MAGNETIC SWITCH SPEC PURP 4SIP
Checking distributor stock and pricing after the page loads.
Allegro Microsystems ATS635LSB-FP technical specifications.
| Package/Case | SIP |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 20mA |
| Max Supply Current | 5.5mA |
| Mount | Through Hole |
| Series | Automotive, AEC-Q100 |
| RoHS | Not Compliant |